Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR73-100-R
Newark Part No.58M5185
Product RangeDR Series
Packaging Options
1,544 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.050 |
10+ | $1.010 |
25+ | $0.948 |
50+ | $0.895 |
100+ | $0.847 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR73-100-R
Newark Part No.58M5185
Product RangeDR Series
Inductance10µH
RMS Current (Irms)2.08A
Inductor ConstructionShielded
Saturation Current (Isat)2.47A
Power Inductor Case7.6mm x 7.6mm x 3.55mm
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 7.6mm x 3.55mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
2.08A
Saturation Current (Isat)
2.47A
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
Alternatives for DR73-100-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate