Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T1
Newark Part No.44K1497
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782114263655
Your Part Number
Technical Datasheet
141 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.050 |
| 5+ | $87.450 |
| 10+ | $80.800 |
| 25+ | $73.200 |
| 50+ | $67.480 |
Price for:Each
Minimum: 1
Multiple: 1
$95.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T1
Newark Part No.44K1497
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782114263655
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max600V
For Use WithEaton 10250T Series Pushbutton Switches
Contact Voltage DC Max250V
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T1 is a 30.5mm Standard Contact Block with NO/NC configuration. It is made of gray die-cast zinc enclosures.
- UL A600/P600 rated
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Eaton 10250T Series Pushbutton Switches
Product Range
10250T Series
No. of Poles
2 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
250V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate