Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T15112
Newark Part No.44K1769
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113227481
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $274.330 |
Price for:Each
Minimum: 1
Multiple: 1
$274.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T15112
Newark Part No.44K1769
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113227481
Technical Datasheet
For Use WithEaton 10250T Series Keylock Switches
IP / NEMA Rating-
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T15112 is a 2-position Keylock Switch Operator features zinc die-cast construction with chrome plated housing and mounting nuts. The switch operator also features with the enclosed silver contacts with reliability nibs, reliability nibs improves contact reliability even under dry circuits and fine dust conditions. Drainage holes prevent buildup of liquids inside the operator which can prevent operation in freezing environment. Grounding nibs bit through paint and other coating to secure grounding.
- Key operator with cam
Applications
Industrial
Technical Specifications
For Use With
Eaton 10250T Series Keylock Switches
Product Range
10250T Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability