Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T15434
Newark Part No.44K2015
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113227733
Your Part Number
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $432.580 |
Price for:Each
Minimum: 1
Multiple: 1
$432.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T15434
Newark Part No.44K2015
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113227733
No. of Switch Positions3 Position
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Current Max-
Switch Terminals-
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Switch Positions
3 Position
Contact Voltage DC Nom
-
Switch Terminals
-
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Nom
-
Contact Current Max
-
Product Range
10250T Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate