Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T1P
Newark Part No.44K1506
Also Known AsGTIN UPC EAN: 782114121344
Technical Datasheet
479 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $149.040 |
Price for:Each
Minimum: 1
Multiple: 1
$149.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T1P
Newark Part No.44K1506
Also Known AsGTIN UPC EAN: 782114121344
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max120V
For Use WithEaton Pushbuttons & Indicating Lights
Contact Voltage DC Max-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T1P is a 12-circuit single-pole single-throw (SPST) Contact Block with color-coded plunger for NC/NO circuits. It features silver contact tips with "reliability nibs", gray housing and finger-proof shrouds (for pressure terminals only). It is suitable for use with the Eaton pushbuttons and indicating lights.
- Stack up to six blocks
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Eaton Pushbuttons & Indicating Lights
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability