Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T201N
Newark Part No.44K2494
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113148229
Your Part Number
135 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $253.040 |
Price for:Each
Minimum: 1
Multiple: 1
$253.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T201N
Newark Part No.44K2494
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113148229
Technical Datasheet
For Use With10250T Series Illuminated Pushbutton Switches
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T201N is an AC/DC resistor type Incandescent Indicating Light with plastic lens. The device is incorporates a press-to-test feature whereby depressing the lens disconnects the light from the source being monitored and connects the lamp to a continuously energized circuit for immediate detection of faulty lamps. It is suitable for use with the Eaton 10250T series pushbutton switches.
- Operator without lens
Applications
Industrial
Technical Specifications
For Use With
10250T Series Illuminated Pushbutton Switches
SVHC
No SVHC (17-Dec-2015)
Product Range
10250T Series
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
