Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T297LGP24
Newark Part No.44K2825
Product Range10250T Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $261.930 |
Price for:Each
Minimum: 1
Multiple: 1
$261.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T297LGP24
Newark Part No.44K2825
Product Range10250T Series
Technical Datasheet
Product Range10250T Series
Panel Cutout Diameter30.5mm
Contact Configuration-
Switch Operation-
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max-
Contact Voltage VAC24V
Contact Current DC Max-
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
10250T Series
Contact Configuration
-
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
30.5mm
Switch Operation
-
Actuator / Cap Colour
Green
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability