Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T3C
Newark Part No.44K2856
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782114121399
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $71.260 |
| 5+ | $67.150 |
| 10+ | $62.420 |
Price for:Each
Minimum: 1
Multiple: 1
$71.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T3C
Newark Part No.44K2856
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782114121399
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max120V
For Use WithEaton Pushbuttons & Indicating Lights
Contact Voltage DC Max-
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T3C is an amber standard pressure terminal Contact Block suitable for 10250T series heavy-duty watertight/oil-tight switches.
- Stack up to six blocks (12 circuits) unless otherwise noted
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Eaton Pushbuttons & Indicating Lights
Product Range
10250T Series
No. of Poles
2 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability