Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T5B62-1X
Newark Part No.44K3573
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113806655
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $310.320 |
Price for:Each
Minimum: 1
Multiple: 1
$310.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T5B62-1X
Newark Part No.44K3573
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113806655
Technical Datasheet
Product Range10250T Series
Panel Cutout Diameter30.5mm
Contact Voltage AC Nom600V
Contact ConfigurationSPST-NO, SPST-NC
Contact Voltage DC Nom250V
Switch OperationOn-Off
Contact Current Max6A
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max6A
Contact Voltage VAC600V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T5B62-1X is a single-pole double-throw (SPDT) 1NO-1NC non-illuminated Pushbutton Switch with 2-position, maintained push/pull units.
- Heavy-duty water-/oil-tight
Applications
Industrial
Technical Specifications
Product Range
10250T Series
Contact Voltage AC Nom
600V
Contact Voltage DC Nom
250V
Contact Current Max
6A
Actuator / Cap Colour
Red
Contact Voltage VAC
600V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Panel Cutout Diameter
30.5mm
Contact Configuration
SPST-NO, SPST-NC
Switch Operation
On-Off
Pushbutton Actuator Style
Round
Contact Current AC Max
6A
Contact Current DC Max
-
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability