Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T5B63-1X
Newark Part No.44K3586
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113752525
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $284.130 |
Price for:Each
Minimum: 1
Multiple: 1
$284.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T5B63-1X
Newark Part No.44K3586
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113752525
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationPush-Pull
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP65
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T5B63-1X is a single-pole single-throw (SPST) engraved Emergency-stop Switch with red round push-pull operator and 1NO contact action. This 10250T series switch is featured with heavy-duty watertight/oil-tight protection.
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Round
Product Range
10250T Series
Switch Operation
Push-Pull
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
