Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1151E-6543
Newark Part No.44K5073
Also Known AsGTIN UPC EAN: 782116112944
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $217.870 |
5+ | $204.800 |
10+ | $198.250 |
Price for:Each
Minimum: 1
Multiple: 1
$217.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1151E-6543
Newark Part No.44K5073
Also Known AsGTIN UPC EAN: 782116112944
Technical Datasheet
Product Range-
Supply Voltage Min24VAC
Supply Voltage Max240VAC
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Supply Voltage Max
240VAC
Supply Voltage Min
24VAC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate