Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No12100RQD07
Newark Part No.44K5135
Also Known AsGTIN UPC EAN: 782113843490
Technical Datasheet
28 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $261.780 |
5+ | $246.080 |
10+ | $238.230 |
25+ | $230.370 |
Price for:Each
Minimum: 1
Multiple: 1
$261.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No12100RQD07
Newark Part No.44K5135
Also Known AsGTIN UPC EAN: 782113843490
Technical Datasheet
Sensor Output TypeNPN / PNP
Sensing Range Max6m
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output Current250mA
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
10V
Output Current
250mA
SVHC
No SVHC (17-Dec-2015)
Sensing Range Max
6m
Supply Voltage DC Max
30V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate