Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1251E-6513
Newark Part No.44K5338
Also Known AsGTIN UPC EAN: 782116112890
Your Part Number
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $237.750 |
| 5+ | $223.470 |
| 10+ | $216.350 |
| 25+ | $209.210 |
Price for:Each
Minimum: 1
Multiple: 1
$237.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1251E-6513
Newark Part No.44K5338
Also Known AsGTIN UPC EAN: 782116112890
Technical Datasheet
Product Range-
Supply Voltage Min24VAC
Supply Voltage Max240VAC
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Supply Voltage Max
240VAC
Supply Voltage Min
24VAC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
