Quantity | Price |
---|---|
1+ | $312.240 |
5+ | $293.510 |
10+ | $284.130 |
25+ | $274.770 |
Product Information
Product Overview
The 13100A6513 is a Comet series 3 and 4-wire Photoelectric Sensor with infrared sensing beam. It has forward and right angle viewing configurations offer identical optical performance in this series. This sensor can reliably detect targets of different color, reflectance, contrast or surface shape at the same range, while ignoring background objects just a fraction of an inch away. It features a light beam that is focused at a point 1.6-inch in front of the sensor lens for applications where you need to avoid sensing objects in front of or behind the target. It provides a large spot and wide detection area. It also features a gain control to provide for quick adjustment to peak optical performance. The unique threaded body with flat sides allows quick mounting in a 3/4-inch hole or against any flat surface.
- Light/dark output configuration
- Perfect Prox background rejection technology
- Adaptable modulation circuit provides immunity to crosstalk from other closely mounted sensor
- Output status indicator visible from a wide 270° angle
- Infrared sensing beam
- 6' Cable connection
Applications
Sensing & Instrumentation
Warnings
This sensor is not a safety device and is not intended to be used as a safety device.
Technical Specifications
-
264VAC
20VAC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate