New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Light Sensors
                      5. Optical / Slot Photoelectric Sensors
                      Print Page

                      13101AQD07

                      Photoelectric Sensor, Comet Series, Diffuse, 100 mm, NPN / PNP, Connector, 10 Vdc to 30Vdc

                      EATON CUTLER HAMMER 13101AQD07
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part No13101AQD07
                      Newark Part No.44K5497
                      Also Known AsGTIN UPC EAN: 782113938318
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$399.000
                      5+$367.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $399.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part No13101AQD07
                      Newark Part No.44K5497
                      Also Known AsGTIN UPC EAN: 782113938318
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeNPN / PNP
                      Sensing Range Max100mm
                      Supply Voltage DC Min10V
                      Supply Voltage DC Max30V
                      Output Current250mA
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The 13101AQD07 is a Comet series 3 and 4-wire Photoelectric Sensor with infrared sensing beam. It has forward and right angle viewing configurations offer identical optical performance in this series. This sensor can reliably detect targets of different color, reflectance, contrast or surface shape at the same range, while ignoring background objects just a fraction of an inch away. It features a light beam that is focused at a point 1.6-inch in front of the sensor lens for applications where you need to avoid sensing objects in front of or behind the target. It provides a large spot and wide detection area. It also features a gain control to provide for quick adjustment to peak optical performance. The unique threaded body with flat sides allows quick mounting in a 3/4-inch hole or against any flat surface.

                      • Light/dark output configuration
                      • Perfect Prox background rejection technology
                      • Adaptable modulation circuit provides immunity to crosstalk from other closely mounted sensor
                      • Output status indicator visible from a wide 270° angle
                      • Visible red sensing beam
                      • 4-pin micro DC connector

                      Applications

                      Sensing & Instrumentation, Industrial

                      Technical Specifications

                      Sensor Output Type

                      NPN / PNP

                      Supply Voltage DC Min

                      10V

                      Output Current

                      250mA

                      SVHC

                      No SVHC (17-Dec-2015)

                      Sensing Range Max

                      100mm

                      Supply Voltage DC Max

                      30V

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.