
| Quantity | Price |
|---|---|
| 1+ | $404.340 |
| 5+ | $371.990 |
Product Information
Product Overview
The 13103A series complete line of high performance 18mm tubular Sensor with a variety of models and modes to solve virtually any sensing problem. The sensor is available in thru-beam, reflex, polarized reflex, diffuse reflective, focused diffuse reflective, wide angle diffuse reflective, Perfect Prox®, fine spot Perfect Prox and fibre optic sensing. This sensor can reliably detect targets of different colour, reflectance, contrast or surface shape at the same range, while ignoring background objects just a fraction of an inch away. The Comet Series includes AC/DC and DC-only models with two-, three- and four-wire circuitry. Choose from cable or micro-connector. Mini-connectors are available on two-wire models for easy retrofit. Each sensor features a Light/Dark Operation switch and a gain control to provide for quick adjustment to peak optical performance.
- Industry standard 18mm diameter threaded body has flat sides
- Right angle viewing models mount in a depth of only 6/10th of an inch
- Perfect Prox® technology provides exceptional background rejection and application problem-solving
- Visible sensing beams let you see where the beam is aimed for quick setup and alignment
- Solid polyurethane housing encapsulates internal circuits for high resistance to shock/vibration
- Adaptable modulation circuit provides immunity to crosstalk from other closely mounted sensors
- Industry’s only background rejection sensors with a two-wire circuit design
- Models available with both AC and DC operation in a single unit- up to 264VAC
- Four-wire DC sensors offer both NPN and PNP outputs
- Output status indicator visible from a wide 270° angle
Applications
Sensing & Instrumentation
Technical Specifications
-
264VAC
20VAC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
