New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Light Sensors
                      5. Optical / Slot Photoelectric Sensors
                      Print Page

                      13103AQD03

                      Photoelectric Sensor, Comet Series, Perfect Prox, 225 mm, NPN, Connector, 15 Vdc to 30Vdc

                      Date/Lot Code

                      EATON CUTLER HAMMER 13103AQD03
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part No13103AQD03
                      Newark Part No.44K5513
                      Also Known AsGTIN UPC EAN: 782113843605
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$480.530
                      5+$442.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $480.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part No13103AQD03
                      Newark Part No.44K5513
                      Also Known AsGTIN UPC EAN: 782113843605
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeNPN
                      Sensing Range Max9"
                      Supply Voltage DC Min15V
                      Supply Voltage DC Max30V
                      Output Current300mA
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The 13103A series complete line of high performance 18mm tubular Sensor with a variety of models and modes to solve virtually any sensing problem. The sensor is available in thru-beam, reflex, polarized reflex, diffuse reflective, focused diffuse reflective, wide angle diffuse reflective, Perfect Prox®, fine spot Perfect Prox and fibre optic sensing. This sensor can reliably detect targets of different colour, reflectance, contrast or surface shape at the same range, while ignoring background objects just a fraction of an inch away. The Comet Series includes AC/DC and DC-only models with two-, three- and four-wire circuitry. Choose from cable or micro-connector. Mini-connectors are available on two-wire models for easy retrofit. Each sensor features a Light/Dark Operation switch and a gain control to provide for quick adjustment to peak optical performance.

                      • Industry standard 18mm diameter threaded body has flat sides
                      • Right angle viewing models mount in a depth of only 6/10th of an inch
                      • Perfect Prox® technology provides exceptional background rejection and application problem-solving
                      • Visible sensing beams let you see where the beam is aimed for quick setup and alignment
                      • Solid polyurethane housing encapsulates internal circuits for high resistance to shock/vibration
                      • Adaptable modulation circuit provides immunity to crosstalk from other closely mounted sensors
                      • Industry’s only background rejection sensors with a two-wire circuit design
                      • Models available with both AC and DC operation in a single unit- up to 264VAC
                      • Four-wire DC sensors offer both NPN and PNP outputs
                      • Output status indicator visible from a wide 270° angle

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Sensor Output Type

                      NPN

                      Supply Voltage DC Min

                      15V

                      Output Current

                      300mA

                      SVHC

                      No SVHC (17-Dec-2015)

                      Sensing Range Max

                      9"

                      Supply Voltage DC Max

                      30V

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.