New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      13104A6513

                      Photoelectric Sensor, Comet Series, Perfect Prox, 50 mm, NPN, Pre-Wired, 15 Vdc to 30Vdc

                      Date/Lot Code

                      EATON CUTLER HAMMER 13104A6513
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part No13104A6513
                      Newark Part No.44K5526
                      Also Known AsGTIN UPC EAN: 782113823355
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$421.480
                      5+$387.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $421.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part No13104A6513
                      Newark Part No.44K5526
                      Also Known AsGTIN UPC EAN: 782113823355
                      Technical Datasheet

                      Data Sheet

                      Sensor TypePhotoelectric Sensors
                      Sensing Distance Max50mm
                      Sensing MethodThrough Beam
                      Output TypeNPN Open Collector
                      Product Range-
                      Connection MethodCable
                      Supply Voltage Min15VDC
                      Supply Voltage Max30VDC
                      Light Source660nm Red LED
                      Qualification-
                      IP RatingIP69K
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The 13104A6513 is a perfect Prox® forward viewing Photoelectric Sensor with visible red sensing beam and 6ft cable connection. The Cutler-Hammer® comet series from Eaton's electrical business is a complete line of high performance, 18mm tubular sensor with a variety of modes to solve virtually any sensing problem. Industry standard 18mm diameter threaded body has flat sides allowing it to be mounted like a tubular sensor or against any flat surface. Right-angle viewing models mount in a depth of only 6/10th of an inch. Perfect Prox® technology provides exceptional background rejection and application problem-solving. Solid polyurethane housing completely encapsulates internal circuits for high resistance to shock and vibration.

                      • Visible sensing beams see where the beam is aimed for quick setup and alignment
                      • 4-wire DC sensor offer both NPN and PNP outputs
                      • Output status indicator visible from a wide 270° angle

                      Applications

                      Sensing & Instrumentation, Industrial

                      Technical Specifications

                      Sensor Type

                      Photoelectric Sensors

                      Sensing Method

                      Through Beam

                      Product Range

                      -

                      Supply Voltage Min

                      15VDC

                      Light Source

                      660nm Red LED

                      IP Rating

                      IP69K

                      Operating Temperature Max

                      70°C

                      Sensing Distance Max

                      50mm

                      Output Type

                      NPN Open Collector

                      Connection Method

                      Cable

                      Supply Voltage Max

                      30VDC

                      Qualification

                      -

                      Operating Temperature Min

                      -20°C

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.