New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Light Sensors
                      5. Optical / Slot Photoelectric Sensors
                      Print Page

                      14101AQD07

                      Photoelectric Sensor, Comet Series, Reflex, 4.5 m, NPN / PNP, Connector, 10 Vdc to 30Vdc

                      EATON CUTLER HAMMER 14101AQD07
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part No14101AQD07
                      Newark Part No.44K5772
                      Also Known AsGTIN UPC EAN: 782113843704
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$331.460
                      5+$301.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $331.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part No14101AQD07
                      Newark Part No.44K5772
                      Also Known AsGTIN UPC EAN: 782113843704
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeNPN / PNP
                      Sensing Range Max15ft
                      Supply Voltage DC Min10V
                      Supply Voltage DC Max30V
                      Output Current250mA
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The 14101A series new Enhanced versions of the 50 Series™ Photoelectric Sensor from Eaton’s electrical sector offer flexibility, durability and high optical performance. Choose from three output types, four time delay functions, six sensing modes and four connection styles to tailor the sensor to exactly meet your needs. Sensor is available in thrubeam, reflex, polarized reflex, diffuse reflective, clear object and fibre optic sensing modes. Brackets are available for easy mounting and to allow precise adjustment of sensor alignment. Choice of pre-wired power cable, built-in miniconnector, built-in microconnector and pigtail micro-connector versions. Standard pre-wired cable length is 6ft (2m).

                      • High optical performance models including a 500ft thru-beam and a 10ft diffuse reflective unit
                      • Output options include a 3A SPDT relay
                      • All units offer light/dark selection
                      • Logic options include ON-delay, OFF-delay, ON/OFF-delay and one shot delay
                      • Fibre optic sensors operate in thru-beam or diffuse reflective mode depending on fibre optic cable
                      • Fully potted construction for use in areas subject to washdown, high shock and/or vibration
                      • Variety of brackets available including ball swivel

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Sensor Output Type

                      NPN / PNP

                      Supply Voltage DC Min

                      10V

                      Output Current

                      250mA

                      SVHC

                      No SVHC (17-Dec-2015)

                      Sensing Range Max

                      15ft

                      Supply Voltage DC Max

                      30V

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.