Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1451E-8504
Newark Part No.44K5919
Also Known AsGTIN UPC EAN: 782116111343
Your Part Number
Technical Datasheet
32 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $258.040 |
| 5+ | $245.140 |
| 10+ | $237.390 |
| 25+ | $229.650 |
Price for:Each
Minimum: 1
Multiple: 1
$258.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1451E-8504
Newark Part No.44K5919
Also Known AsGTIN UPC EAN: 782116111343
Technical Datasheet
Sensing Distance Max4.9m
Sensing MethodRetroreflective
Product Range-
Connection Method5 Pin Connector
Supply Voltage Min12V
Supply Voltage Max240V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 1451E-8504 is an Enhanced Photoelectric Sensor offers flexibility, durability and high optical performance. Choose from three output types, four time delay functions, six sensing modes and four connection styles to tailor the sensor to exactly meet your needs. Sensor is available in thru-beam, reflex, polarized reflex, diffuse reflective, clear object and fibre optic sensing modes.
- Polarized reflex
- 16ft (4.9m) Sensing range
- Visible red sensing beam
- 5-pin Mini-connector connection
- SPDT EM Relay 3A at 120VAC output type
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
4.9m
Product Range
-
Supply Voltage Min
12V
SVHC
No SVHC (17-Dec-2015)
Sensing Method
Retroreflective
Connection Method
5 Pin Connector
Supply Voltage Max
240V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate