Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No6-45-2
Newark Part No.44K9520
Product RangeFreedom Series NEMA Contactors and Starters
Also Known AsGTIN UPC EAN: 782113627465
Your Part Number
Technical Datasheet
69 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6,199.120 |
Price for:Each
Minimum: 1
Multiple: 1
$6,199.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No6-45-2
Newark Part No.44K9520
Product RangeFreedom Series NEMA Contactors and Starters
Also Known AsGTIN UPC EAN: 782113627465
Technical Datasheet
Accessory TypeContact Kit
For Use WithSeries A1 & B1 Contactors or Starters
Product RangeFreedom Series NEMA Contactors and Starters
SVHCNo SVHC (17-Dec-2015)
Product Overview
6-45-2 is a contactor kit for use with Freedom series (size 5, series A1 and B1, three-pole).
- 3.8inch length/depth
- 3.8inch height
- 4" width
Technical Specifications
Accessory Type
Contact Kit
Product Range
Freedom Series NEMA Contactors and Starters
For Use With
Series A1 & B1 Contactors or Starters
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability