Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No7-T-65-4848PM-406
Newark Part No.67R4462
Also Known AsGTIN UPC EAN: 786685114675
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $49.390 |
5+ | $48.160 |
10+ | $46.920 |
25+ | $44.450 |
50+ | $41.980 |
100+ | $39.510 |
250+ | $37.040 |
Price for:Each
Minimum: 1
Multiple: 1
$49.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No7-T-65-4848PM-406
Newark Part No.67R4462
Also Known AsGTIN UPC EAN: 786685114675
Technical Datasheet
Supply Voltage Min100VAC
Supply Voltage Max130VAC
Time Min0s
Time Max99999.99h
Panel Cutout Height45mm
Panel Cutout Width45mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7-T-65-4848PM-406 is a 1/16th DIN electromechanical Hour Meter features high shock resistance, data retention if power is lost and long service life. It is suitable for general elapsed time, display panels in cars and service interval for measurement systems.
- Gray plastic housing
- Without reset
- Small dimension
- Magnified figures
- IP65 Protection rating
Applications
Automation & Process Control, Test & Measurement
Technical Specifications
Supply Voltage Min
100VAC
Time Min
0s
Panel Cutout Height
45mm
Product Range
-
Supply Voltage Max
130VAC
Time Max
99999.99h
Panel Cutout Width
45mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability