Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoA201K0CA
Newark Part No.45K6144
Product RangeA200 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $1,320.220 |
5+ | $1,254.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1,320.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoA201K0CA
Newark Part No.45K6144
Product RangeA200 Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage600V
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC118A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive18A
Switching Current AC3-
Product RangeA200 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- A200 series NEMA motor control
- Motor control accessories, 0 size, front connection
- Full voltage non-reversing operation
- 120V at 60Hz, 110V at 50Hz voltage rating, 18A amperage rating
- CSA certified, UL listed certifications
- 3.31inch product height, 4.61inch product length/depth, 4.38inch product width
- 45A amperage
Technical Specifications
Load Current Inductive
-
Operating Voltage
600V
No. of Poles
3 Pole
Switching Current AC1
18A
Coil Voltage VDC Nom
-
Load Current Resistive
18A
Product Range
A200 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate