Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN19AN0A5E1P6
Newark Part No.57AC5023
Product RangeAN19 Freedom Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $753.040 |
| 5+ | $734.220 |
| 10+ | $715.390 |
| 25+ | $677.750 |
Price for:Each
Minimum: 1
Multiple: 1
$753.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN19AN0A5E1P6
Newark Part No.57AC5023
Product RangeAN19 Freedom Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating2hp
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating9A
Supply Voltage Min115VAC
Supply Voltage Max600VAC
IP / NEMA RatingNEMA 00
Product RangeAN19 Freedom Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Single Phase, Three Phase
Current Rating
9A
Supply Voltage Max
600VAC
Product Range
AN19 Freedom Series
Power Rating
2hp
No. of Poles
3 Pole
Supply Voltage Min
115VAC
IP / NEMA Rating
NEMA 00
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate