Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN19GN0A5E045
Newark Part No.47W2959
Product RangeAN19 Freedom Series
Your Part Number
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,500.420 |
| 5+ | $1,455.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,500.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN19GN0A5E045
Newark Part No.47W2959
Product RangeAN19 Freedom Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating25hp
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating45A
Supply Voltage Min115VAC
Supply Voltage Max600VAC
IP / NEMA RatingNEMA 2
Product RangeAN19 Freedom Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Single Phase, Three Phase
Current Rating
45A
Supply Voltage Max
600VAC
Product Range
AN19 Freedom Series
Power Rating
25hp
No. of Poles
3 Pole
Supply Voltage Min
115VAC
IP / NEMA Rating
NEMA 2
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
