Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN19GN0C5E005
Newark Part No.86AK9067
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,931.100 |
| 5+ | $1,898.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,931.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN19GN0C5E005
Newark Part No.86AK9067
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating25hp
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating45A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Single Phase, Three Phase
Current Rating
45A
Power Rating
25hp
No. of Poles
3 Pole
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate