Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN59DN0A5E045
Newark Part No.86AK9071
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,559.240 |
5+ | $2,431.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2,559.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN59DN0A5E045
Newark Part No.86AK9071
Technical Datasheet
Motor Starter TypeReversing Starter
Power Rating10hp
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating27A
IP / NEMA RatingIP20, NEMA 1
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Reversing Starter
No. of Phases
Single Phase, Three Phase
Current Rating
27A
SVHC
No SVHC (17-Dec-2015)
Power Rating
10hp
No. of Poles
3 Pole
IP / NEMA Rating
IP20, NEMA 1
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate