Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoB100S1C
Newark Part No.45K7601
Product RangeB100 Series
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,014.150 |
5+ | $1,913.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2,014.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoB100S1C
Newark Part No.45K7601
Product RangeB100 Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating-
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating20A
Supply Voltage Min480VAC
Supply Voltage Max600VAC
IP / NEMA RatingNEMA 1
Product RangeB100 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Type B100 non-reversing, NEMA space SVG starter for polyphase motors
- NEMA size 0, three-pole
- UL listed, CSA certified
- 1 year warranty
- 5.5inch length/depth, 1.77inch width, 6.3inch height
- 480V coil voltage, 4 to 20A current rating
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Three Phase
Current Rating
20A
Supply Voltage Max
600VAC
Product Range
B100 Series
Power Rating
-
No. of Poles
3 Pole
Supply Voltage Min
480VAC
IP / NEMA Rating
NEMA 1
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability