Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoBAB3050HT
Newark Part No.45K6544
Product RangeBAB Series
Also Known AsGTIN UPC EAN: 786679378267
Technical Datasheet
183 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $804.490 | 
| 5+ | $784.380 | 
| 10+ | $764.260 | 
| 25+ | $724.040 | 
Price for:Each
Minimum: 1
Multiple: 1
$804.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoBAB3050HT
Newark Part No.45K6544
Product RangeBAB Series
Also Known AsGTIN UPC EAN: 786679378267
Technical Datasheet
Product RangeBAB Series
Current Rating50A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Dec-2015)
Product Overview
The BAB3050HT is a 3-pole QUICKLAG type Thermal-magnetic Breaker features BAB bolt-on type and switching duty rated for 120VAC fluorescent light applications.
- 10000A Interrupting capacity
 
Applications
Industrial
Technical Specifications
Product Range
BAB Series
No. of Poles
3 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Dec-2015)
Current Rating
50A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate