Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoBB-UL-25/3P-3M/57
Newark Part No.49Y1833
Also Known AsGTIN UPC EAN: 4015081201914
Your Part Number
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $272.360 |
Price for:Each
Minimum: 1
Multiple: 1
$272.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoBB-UL-25/3P-3M/57
Newark Part No.49Y1833
Also Known AsGTIN UPC EAN: 4015081201914
Technical Datasheet
For Use With-
Accessory TypeBusbar, 3 Pole, 100A
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
For Use With
-
Product Range
-
Accessory Type
Busbar, 3 Pole, 100A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
