Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC22-WRS-MS1-K10-P1
Newark Part No.55AC1098
Product RangeRMQ Compact C22 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $397.150 |
Price for:Each
Minimum: 1
Multiple: 1
$397.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC22-WRS-MS1-K10-P1
Newark Part No.55AC1098
Product RangeRMQ Compact C22 Series
Technical Datasheet
Switch OperationPush-Key Release
Contact ConfigurationSPST-NO
Product RangeRMQ Compact C22 Series
No. of Switch Positions2 Position
Switch TerminalsConnector
Contact Current Max4A
Contact Voltage AC Nom24V
Contact Voltage DC Nom-
Angle of Throw60°
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
Push-Key Release
Product Range
RMQ Compact C22 Series
Switch Terminals
Connector
Contact Voltage AC Nom
24V
Angle of Throw
60°
Contact Configuration
SPST-NO
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate