Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC22-WRS-MS1-K11-P62
Newark Part No.55AC1100
Product RangeRMQ Compact C22 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 1+ | $334.330 | 
| 5+ | $323.550 | 
Price for:Each
Minimum: 1
Multiple: 1
$334.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC22-WRS-MS1-K11-P62
Newark Part No.55AC1100
Product RangeRMQ Compact C22 Series
Technical Datasheet
Switch OperationPush-Key Release
Contact ConfigurationSPST-NO, SPST-NC
Product RangeRMQ Compact C22 Series
No. of Switch Positions2 Position
Switch TerminalsWire Leaded
Contact Current Max4A
Contact Voltage AC Nom24V
Contact Voltage DC Nom-
Angle of Throw60°
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
Push-Key Release
Product Range
RMQ Compact C22 Series
Switch Terminals
Wire Leaded
Contact Voltage AC Nom
24V
Angle of Throw
60°
Contact Configuration
SPST-NO, SPST-NC
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate