Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25ANB130T
Newark Part No.46K2674
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 786685115887
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $98.060 |
5+ | $95.620 |
10+ | $93.160 |
25+ | $88.260 |
50+ | $83.350 |
100+ | $78.440 |
250+ | $73.550 |
Price for:Each
Minimum: 1
Multiple: 1
$98.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25ANB130T
Newark Part No.46K2674
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 786685115887
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationSPST
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC140A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC13.7kW
Load Current Resistive40A
Switching Current AC330A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
30A
Operating Voltage
600VAC
No. of Poles
1 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
3.7kW
Switching Current AC3
30A
SVHC
No SVHC (17-Dec-2015)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate