Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25ANB140T
Newark Part No.46K2679
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 786685114934
Your Part Number
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $139.330 |
Price for:Each
Minimum: 1
Multiple: 1
$139.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25ANB140T
Newark Part No.46K2679
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 786685114934
Technical Datasheet
Load Current Inductive40A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationSPST
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC150A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC15.5kW
Load Current Resistive50A
Switching Current AC340A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
40A
Operating Voltage
600VAC
No. of Poles
1 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
5.5kW
Switching Current AC3
40A
SVHC
No SVHC (17-Dec-2015)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
