Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25ANF140A
Newark Part No.46K2685
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 786685115917
Your Part Number
54 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $152.440 |
Price for:Each
Minimum: 1
Multiple: 1
$152.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25ANF140A
Newark Part No.46K2685
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 786685115917
Technical Datasheet
Load Current Inductive40A
Relay MountingPanel Mount
Operating Voltage-
Contact Configuration-
No. of Poles1 Pole
Switching Power AC35.5kW
Switching Current AC1-
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive50A
Switching Current AC3-
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
40A
Operating Voltage
-
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
-
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
