Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25BNB220B
Newark Part No.46K2690
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 786685115955
Technical Datasheet
185 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $84.420 |
5+ | $82.310 |
10+ | $80.200 |
25+ | $75.970 |
50+ | $71.760 |
100+ | $67.540 |
250+ | $63.320 |
Price for:Each
Minimum: 1
Multiple: 1
$84.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25BNB220B
Newark Part No.46K2690
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 786685115955
Technical Datasheet
Load Current Inductive20A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationDPST
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC130A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC12.2kW
Load Current Resistive30A
Switching Current AC320A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
20A
Operating Voltage
600VAC
No. of Poles
2 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
-
Load Current Resistive
30A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
DPST
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
2.2kW
Switching Current AC3
20A
SVHC
No SVHC (17-Dec-2015)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate