Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25BNB225T
Newark Part No.46K2698
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 786685116013
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $68.150 |
| 5+ | $66.440 |
| 10+ | $64.740 |
| 25+ | $61.340 |
| 50+ | $57.920 |
| 100+ | $56.000 |
| 250+ | $55.410 |
Price for:Each
Minimum: 1
Multiple: 1
$68.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25BNB225T
Newark Part No.46K2698
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 786685116013
Technical Datasheet
Load Current Inductive25A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationDPST
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC135A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC12.2kW
Load Current Resistive35A
Switching Current AC325A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C25BNB225T is a 2-pole 25A open type definite purpose Compact Contactor with electrical sector features a compact, efficient design with a low VA coil and straight-through wiring. This contactor housing design effectively limits dust and other contaminants from magnet structure - reduces or eliminates noise. This economically ampere rated device is well suited for use in heating/air conditioning, refrigeration, data processing and food service applications.
- Magnet coil
- Open with DIN rail mounting adapter enclosure
- Binding head screw and quick connect terminals (side-by-side) power terminals
Applications
Industrial, HVAC
Technical Specifications
Load Current Inductive
25A
Operating Voltage
600VAC
No. of Poles
2 Pole
Switching Current AC1
35A
Coil Voltage VDC Nom
-
Load Current Resistive
35A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
DPST
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
2.2kW
Switching Current AC3
25A
SVHC
No SVHC (17-Dec-2015)
Alternatives for C25BNB225T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability