New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Contactors & Accessories
                      6. Contactors
                      Print Page

                      C25BNB230B

                      Contactor, 30 A, Panel Mount, 600 VAC, DPST, 2 Pole

                      Date/Lot Code

                      EATON CUTLER HAMMER C25BNB230B
                      EATON CUTLER HAMMER C25BNB230B
                      EATON CUTLER HAMMER C25BNB230B
                      EATON CUTLER HAMMER C25BNB230B
                      EATON CUTLER HAMMER C25BNB230B
                      EATON CUTLER HAMMER C25BNB230B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoC25BNB230B
                      Newark Part No.46K2702
                      Product RangeC25 Series
                      Also Known AsGTIN UPC EAN: 786685116037
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,584 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$73.030
                      5+$71.200
                      10+$69.380
                      25+$65.720
                      50+$62.080
                      100+$58.430
                      250+$54.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $73.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoC25BNB230B
                      Newark Part No.46K2702
                      Product RangeC25 Series
                      Also Known AsGTIN UPC EAN: 786685116037
                      Technical Datasheet

                      Data Sheet

                      Load Current Inductive30A
                      Relay MountingPanel Mount
                      Operating Voltage600VAC
                      Contact ConfigurationDPST
                      No. of Poles2 Pole
                      Switching Power AC3-
                      Switching Current AC140A
                      Coil Voltage VAC Nom240V
                      Coil Voltage VDC Nom-
                      Switching Power AC13.7kW
                      Load Current Resistive40A
                      Switching Current AC330A
                      Product RangeC25 Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The C25BNB230B is a 2-pole Definite Purpose Contactor with AC coil. Binding head screw and quick-connect terminals (side by side). Contactors are designed to improve control of refrigeration, air conditioning, ventilation and resistance heating applications. The 50mm (2-inch) DP contactor with an innovative sealed housing is designed to keep out contaminants and lower noise. It offers completely encased design impervious to dust and other environmental elements. UL recognized/CSA certified, are current rated and hp/kW rated with magnet coils rated Class F, 155°C (311°F, most are Class B, 130°C (266°F)) and designed with low VA current ratings for less energy consumption.

                      • Mounting holes align to 60A, eliminating re-tapping and redesign
                      • Open style with metal mounting plate
                      • NEMA 1 Enclosure

                      Applications

                      Industrial, Power Management, Automation & Process Control, HVAC

                      Technical Specifications

                      Load Current Inductive

                      30A

                      Operating Voltage

                      600VAC

                      No. of Poles

                      2 Pole

                      Switching Current AC1

                      40A

                      Coil Voltage VDC Nom

                      -

                      Load Current Resistive

                      40A

                      Product Range

                      C25 Series

                      Relay Mounting

                      Panel Mount

                      Contact Configuration

                      DPST

                      Switching Power AC3

                      -

                      Coil Voltage VAC Nom

                      240V

                      Switching Power AC1

                      3.7kW

                      Switching Current AC3

                      30A

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      One Page Summary EN

                      Enhanced Product Overview EN

                      Manufacturer Catalogue EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.