
| Quantity | Price |
|---|---|
| 1+ | $124.560 |
| 5+ | $121.460 |
| 10+ | $118.340 |
| 25+ | $112.110 |
Product Information
Product Overview
The C25BNB240B is a 2-pole Definite Purpose Contactor with AC coil. Binding head screw and quick-connect terminals (side by side). Contactors are designed to improve control of refrigeration, air conditioning, ventilation and resistance heating applications. The 50mm (2-inch) DP contactor with an innovative sealed housing is designed to keep out contaminants and lower noise. It offers completely encased design impervious to dust and other environmental elements. UL recognized/CSA certified, are current rated and hp/kW rated with magnet coils rated Class F, 155°C (311°F, most are Class B, 130°C (266°F)) and designed with low VA current ratings for less energy consumption.
- Mounting holes align to 60A, eliminating re-tapping and redesign
- Open style with metal mounting plate
- NEMA 1 Enclosure
Applications
Industrial, Power Management, Automation & Process Control, HVAC
Technical Specifications
40A
600VAC
2 Pole
50A
-
50A
C25 Series
Panel Mount
DPST
-
240V
5.5kW
40A
No SVHC (17-Dec-2015)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
