Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25BNF240A
Newark Part No.46K2722
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 786685116150
Your Part Number
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $186.980 |
Price for:Each
Minimum: 1
Multiple: 1
$186.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25BNF240A
Newark Part No.46K2722
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 786685116150
Technical Datasheet
Load Current Inductive40A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationDPST
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC150A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC15.5kW
Load Current Resistive50A
Switching Current AC340A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C25BNF240A is a Definite Purpose Non-reversing Contactor with DPST contacts, box lug and quick-connect terminals. This C25-series panel mount contactor feature a compact, efficient design with a low VA coil and straight-through wiring. New contactor housing design effectively limits dust and other contaminants from magnet structure, reduces or eliminates noise.
- -25 to 70°C Operating temperature range
Applications
Industrial, HVAC
Technical Specifications
Load Current Inductive
40A
Operating Voltage
600VAC
No. of Poles
2 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
DPST
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
5.5kW
Switching Current AC3
40A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
