Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25CNB130B
Newark Part No.46K2730
Product RangeC25 Series
Technical Datasheet
441 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $82.910 |
Price for:Each
Minimum: 1
Multiple: 1
$82.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25CNB130B
Newark Part No.46K2730
Product RangeC25 Series
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage230VAC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC33.7kW
Switching Current AC140A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive40A
Switching Current AC330A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
30A
Operating Voltage
230VAC
No. of Poles
1 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
3.7kW
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
30A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate