Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25CNB130T
Newark Part No.46K2731
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 786685116235
Technical Datasheet
2,045 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.880 |
Price for:Each
Minimum: 1
Multiple: 1
$63.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25CNB130T
Newark Part No.46K2731
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 786685116235
Technical Datasheet
Accessory TypeContactor
For Use With-
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C25CNB130T is a 30A non-reversing Definite Purpose Control Contactor with compact 1-pole with shunt frame. It features open with metal mounting plate enclosure and binding head screw and quick connect power terminals (side by side). The life expectancy, both electrical and mechanical will meet or exceed industry performance requirements.
Applications
Industrial, HVAC
Technical Specifications
Accessory Type
Contactor
Product Range
C25 Series
For Use With
-
SVHC
No SVHC (17-Dec-2015)
Alternatives for C25CNB130T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate