Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25DND330A
Newark Part No.46K2975
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782116300587
Your Part Number
62 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $125.330 |
| 5+ | $122.200 |
| 10+ | $119.060 |
| 25+ | $112.800 |
Price for:Each
Minimum: 1
Multiple: 1
$125.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25DND330A
Newark Part No.46K2975
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782116300587
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC37.5kW
Switching Current AC140A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC13.7kW
Load Current Resistive40A
Switching Current AC330A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C25DND330A is an open type non-reversing standard Definite Purpose Contactor with 3PST contact, screw/pressure plate and quick-connect terminals (side-by-side). The standard line of C25 DP contactor features universal baseplate allows for easy retrofit of competitive units. The contactor is dual-rated for inductive and resistive ratings as well as for horsepower and kilowatt ratings. Accessories including auxiliary contacts, mechanical interlocks and fuse blocks.
- Open with metal mounting plate enclosure
- Completely encased design impervious to dust and other environmental elements
- Highest electrical life in its class - Minimum 250000 operations
Applications
Automation & Process Control, HVAC
Technical Specifications
Load Current Inductive
30A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST
Switching Power AC3
7.5kW
Coil Voltage VAC Nom
120V
Switching Power AC1
3.7kW
Switching Current AC3
30A
SVHC
No SVHC (17-Dec-2015)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
