Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25DND330B
Newark Part No.79R6246
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782116300617
Your Part Number
Technical Datasheet
3,139 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $137.140 |
| 5+ | $133.720 |
| 10+ | $130.290 |
| 25+ | $123.430 |
Price for:Each
Minimum: 1
Multiple: 1
$137.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25DND330B
Newark Part No.79R6246
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782116300617
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage230V
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC310hp
Switching Current AC140A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC15hp
Load Current Resistive40A
Switching Current AC330A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C25DND330B is a Definite Purpose Non-reversing Contactor with 3PST contacts, screw/pressure plate and quick-connect terminals side by side. This C25-series panel mount contactor is electrically operated switching device. Universal base plate allows for easy retrofit of competitive units. They are typically controlled by automatic, i.e. thermostat, control or manual, pushbutton and interfaces. Suitable for a wide range of other low-cycle duty applications requiring switching of single and three-phase loads.
- 10 to 14AWG Coil terminals
- 250000 operations Minimum electrical life
- 65°C Ambient temperature
Applications
Industrial, HVAC, Lighting, Automotive, Power Management, Agriculture, Commercial
Technical Specifications
Load Current Inductive
30A
Operating Voltage
230V
No. of Poles
3 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST
Switching Power AC3
10hp
Coil Voltage VAC Nom
240V
Switching Power AC1
5hp
Switching Current AC3
30A
SVHC
No SVHC (17-Dec-2015)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability