Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25DRF340A
Newark Part No.85W2249
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782116483952
Your Part Number
16 In Stock
11 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $168.350 |
Price for:Each
Minimum: 1
Multiple: 1
$168.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25DRF340A
Newark Part No.85W2249
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782116483952
Technical Datasheet
Load Current Inductive40A
Relay MountingDIN Rail
Operating Voltage-
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC310hp
Switching Current AC1-
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC17.5hp
Load Current Resistive50A
Switching Current AC3-
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
40A
Operating Voltage
-
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
C25 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST
Switching Power AC3
10hp
Coil Voltage VAC Nom
120V
Switching Power AC1
7.5hp
Switching Current AC3
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
