Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25END425T
Newark Part No.79R6251
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782113554075
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $187.490 |
5+ | $182.810 |
10+ | $178.120 |
25+ | $168.740 |
50+ | $159.370 |
100+ | $150.000 |
Price for:Each
Minimum: 1
Multiple: 1
$187.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25END425T
Newark Part No.79R6251
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782113554075
Technical Datasheet
Load Current Inductive25A
Relay MountingPanel Mount
Operating Voltage460V
Contact Configuration4PST
No. of Poles4 Pole
Switching Power AC310hp
Switching Current AC135A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive35A
Switching Current AC325A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
25A
Operating Voltage
460V
No. of Poles
4 Pole
Switching Current AC1
35A
Coil Voltage VDC Nom
-
Load Current Resistive
35A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
4PST
Switching Power AC3
10hp
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
25A
SVHC
No SVHC (17-Dec-2015)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate