Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25END430B
Newark Part No.79R6253
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782113554082
Your Part Number
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $222.030 |
| 5+ | $216.470 |
| 10+ | $210.930 |
| 25+ | $199.820 |
| 50+ | $188.730 |
| 100+ | $177.620 |
Price for:Each
Minimum: 1
Multiple: 1
$222.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25END430B
Newark Part No.79R6253
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782113554082
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage460V
Contact Configuration4PST
No. of Poles4 Pole
Switching Power AC315hp
Switching Current AC140A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive40A
Switching Current AC330A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
30A
Operating Voltage
460V
No. of Poles
4 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
4PST
Switching Power AC3
15hp
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
30A
SVHC
No SVHC (17-Dec-2015)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
