Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25FNF350A
Newark Part No.46K3211
Product RangeC25 series
Also Known AsGTIN UPC EAN: 782113476070
Your Part Number
114 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $325.420 |
Price for:Each
Minimum: 1
Multiple: 1
$325.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25FNF350A
Newark Part No.46K3211
Product RangeC25 series
Also Known AsGTIN UPC EAN: 782113476070
Technical Datasheet
For Use WithEaton C25 Definite Purpose Contactors
Auxiliary Contact Configuration1NC
Auxiliary Contact MountingDIN Rail Mount
Auxiliary Contact TerminalsQuick Connect
Product RangeC25 series
SVHCNo SVHC (17-Dec-2015)
Product Overview
C25FNF350A is a Eaton definite purpose contactor.
- Three pole, non-reversing contractor
- Open with metal mounting plate enclosure
- 110-120 Vac, 50/60 Hz coil voltage
- 50A current rating
- Box lugs (posidrive setscrew) and quick connect terminals (side-by-side)
Technical Specifications
For Use With
Eaton C25 Definite Purpose Contactors
Auxiliary Contact Mounting
DIN Rail Mount
Product Range
C25 series
Auxiliary Contact Configuration
1NC
Auxiliary Contact Terminals
Quick Connect
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
