Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25FNF375B
Newark Part No.79R6259
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782114117460
Technical Datasheet
282 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $474.110 |
5+ | $439.470 |
10+ | $424.700 |
25+ | $408.900 |
50+ | $388.160 |
Price for:Each
Minimum: 1
Multiple: 1
$474.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25FNF375B
Newark Part No.79R6259
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782114117460
Technical Datasheet
Load Current Inductive75A
Relay MountingPanel Mount
Operating Voltage230V
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC320hp
Switching Current AC190A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC115hp
Load Current Resistive90A
Switching Current AC375A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C25FNF375B is a definite purpose C25 Non-reversing Contactor features a compact, efficient design with a low VA coil and straight-through wiring. New contactor housing design effectively limits dust and other contaminants from magnet structure - reduces or eliminates noise. The non-reversing contactor with 3-pole frame, open with metal mounting plate enclosure and box lugs (Pozidriv setscrew) and quick connect terminals (side-by-side). This DP contactor is designed to handle the most challenging installations.
- Completely encased design impervious to dust and other environmental elements
- Open components and enclosed designs
- Mounting holes align to 60A, eliminating re-tapping and redesign
- Terminal sizes accommodate same or larger wire sizes
Applications
Automation & Process Control, HVAC, Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
75A
Operating Voltage
230V
No. of Poles
3 Pole
Switching Current AC1
90A
Coil Voltage VDC Nom
-
Load Current Resistive
90A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST
Switching Power AC3
20hp
Coil Voltage VAC Nom
240V
Switching Power AC1
15hp
Switching Current AC3
75A
SVHC
No SVHC (17-Dec-2015)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate