Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25GNF390A
Newark Part No.46K3245
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782114100172
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $569.040 |
5+ | $544.170 |
Price for:Each
Minimum: 1
Multiple: 1
$569.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25GNF390A
Newark Part No.46K3245
Product RangeC25 Series
Also Known AsGTIN UPC EAN: 782114100172
Technical Datasheet
Load Current Inductive90A
Relay MountingDIN Rail
Operating Voltage600V
Contact Configuration-
No. of Poles3 Pole
Switching Power AC322kW
Switching Current AC1120A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC115.1kW
Load Current Resistive120A
Switching Current AC390A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C25GNF390A is a 3-pole 90A open type definite purpose Compact Contactor initially designed as an HVAC and refrigeration. It features current ratings, the contactor is dual-rated for inductive and resistive ratings as well as for horsepower and kW ratings.
- Pressure plates and quick connects are standard
- Highest electrical life in its class - Minimum 250000 operations
- Universal base plate allows for easy retrofit of competitive units
Applications
Industrial, HVAC
Technical Specifications
Load Current Inductive
90A
Operating Voltage
600V
No. of Poles
3 Pole
Switching Current AC1
120A
Coil Voltage VDC Nom
-
Load Current Resistive
120A
Product Range
C25 Series
Relay Mounting
DIN Rail
Contact Configuration
-
Switching Power AC3
22kW
Coil Voltage VAC Nom
120V
Switching Power AC1
15.1kW
Switching Current AC3
90A
SVHC
No SVHC (17-Dec-2015)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability